-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5481
|
Newark | And Gate, Dual, 4 I/P, Dip-14, Logic Family/Base Number:74Hct21, Logic Type:And Gate, Output Current:-, No. Of Inputs:4, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT21E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3240 / $0.4760 | Buy Now |
DISTI #
296-9262-5-ND
|
DigiKey | IC GATE AND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1049 In Stock |
|
$0.3410 / $0.8400 | Buy Now |
DISTI #
595-CD74HCT21E
|
Mouser Electronics | Logic Gates Dual 4-Input RoHS: Compliant | 2786 |
|
$0.2900 / $0.5500 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP | 75 |
|
$0.4350 / $0.6525 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP | 65 |
|
$1.2000 / $2.4000 | Buy Now |
|
Rochester Electronics | CD74HCT21 High Speed CMOS Logic Dual 4-Input AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 4574 |
|
$0.2950 / $0.3471 | Buy Now |
DISTI #
C1S746204869224
|
Chip1Stop | Gates, Inverter RoHS: Compliant pbFree: Yes | 33 |
|
$0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT21E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT21E
Texas Instruments
2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT21E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT21E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT21E | IC,LOGIC GATE,DUAL 4-INPUT AND,HCT-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | CD74HCT21E vs CD74HCT21E |