Logic
CD74HCT21MT
Texas Instruments
Description: 2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125

Overview of CD74HCT21MT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for CD74HCT21MT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD74HCT21MTCT-ND
DigiKey IC GATE AND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 60
In Stock
  • 1 $0.9200
  • 10 $0.6320
  • 25 $0.5616
  • 1,000 $0.4056
  • 1,250 $0.4004
  • 1,750 $0.3931
  • 2,500 $0.3861
  • 6,250 $0.3710
  • 12,500 $0.3619
  • 25,000 $0.3545
$0.3545 / $0.9200 Buy Now

CAD Models for CD74HCT21MT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT21MT by Texas Instruments

CD74HCT21MT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
41 ns
Propagation Delay (tpd)
41 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HCT21MT
    Texas Instruments
    2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT21MT

This table gives cross-reference parts and alternative options found for CD74HCT21MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT21MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT21MG4 High Speed CMOS Logic Dual 4-Input AND Gate 14-SOIC -55 to 125 Texas Instruments CD74HCT21MT vs CD74HCT21MG4
CD74HCT21MTE4 HCT SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT21MT vs CD74HCT21MTE4
CD74HCT21M96 IC,LOGIC GATE,DUAL 4-INPUT AND,HCT-CMOS,SOP,14PIN,PLASTIC Intersil Corporation CD74HCT21MT vs CD74HCT21M96
CD74HCT21M96 2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT21MT vs CD74HCT21M96
CD74HCT21ME4 2-ch, 4-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT21MT vs CD74HCT21ME4
CD74HCT21M 2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT21MT vs CD74HCT21M
Part Number Description Manufacturer Compare
CD74HCT21MTE4 HCT SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT21MT vs CD74HCT21MTE4
CD74HCT21M96 2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT21MT vs CD74HCT21M96
CD74HCT21ME4 2-ch, 4-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT21MT vs CD74HCT21ME4
CD74HCT21MG4 High Speed CMOS Logic Dual 4-Input AND Gate 14-SOIC -55 to 125 Texas Instruments CD74HCT21MT vs CD74HCT21MG4
CD74HCT21M 2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT21MT vs CD74HCT21M

Related Parts for CD74HCT21MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT21MT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT21MT by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT21MT would you like to use for your alert(s)?
  • Please alert me when CD74HCT21MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT21MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT21MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT21MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT21MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT21MT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: