-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HCT238M96CT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3393 In Stock |
|
$0.1497 / $0.5200 | Buy Now |
DISTI #
595-CD74HCT238M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Spd CMOS 3-8 Line Decoder/Demltplxr RoHS: Compliant | 4043 |
|
$0.1480 / $0.5200 | Buy Now |
DISTI #
CD74HCT238M96
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer, SMD, SO16, HCT Min Qty: 1 | 0 |
|
$0.3450 / $0.8070 | RFQ |
|
Ameya Holding Limited | CD74HCT238M96 非反相 解码器、多路分解器, 8 线解复, 4.5 → 5.5 V电源, 16针 SOIC封装 | 17515 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT238M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT238M96
Texas Instruments
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT238M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT238M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS238DR | 3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-SOIC -40 to 125 | Texas Instruments | CD74HCT238M96 vs SN74HCS238DR |
HD74HCT238RPEL | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | CD74HCT238M96 vs HD74HCT238RPEL |
933715120653 | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver | NXP Semiconductors | CD74HCT238M96 vs 933715120653 |
74HCT238D-Q100 | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | Nexperia | CD74HCT238M96 vs 74HCT238D-Q100 |
SN74HCT238DR-00 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | Texas Instruments | CD74HCT238M96 vs SN74HCT238DR-00 |
CD74HCT238M96E4 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT238M96 vs CD74HCT238M96E4 |
74HCT238D,652 | 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HCT238M96 vs 74HCT238D,652 |
74HCT238D,652 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | CD74HCT238M96 vs 74HCT238D,652 |
74HCT238D | Decoder/Driver | Nexperia | CD74HCT238M96 vs 74HCT238D |
HD74HCT238RP | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HCT238M96 vs HD74HCT238RP |