-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8598
|
Newark | Logic, 3-8 Decode/Demux Hs, 16Tssop, Logic Family/Base Number:74Hct238, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT238PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3100 / $1.8000 | Buy Now |
DISTI #
2156-CD74HCT238PW-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2175 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-33139-5-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
421 In Stock |
|
$0.8056 / $1.2400 | Buy Now |
|
Rochester Electronics | CD74HCT238 High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting RoHS: Compliant Status: Active Min Qty: 1 | 2175 |
|
$0.4599 / $0.5410 | Buy Now |
|
Chip1Cloud | IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP | 9090 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DECODER/DEMUX 1X3:8 16TSSOP | 200 |
|
$0.7135 / $1.3086 | Buy Now |
DISTI #
3006319
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3869 / $1.4459 | Buy Now |
|
LCSC | 4mA 4.5V5.5V 4mA TSSOP-16 Signal Switches / Encoders Decoders / Multiplexers ROHS | 200 |
|
$0.4369 / $0.8012 | Buy Now |
|
Win Source Electronics | IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP | 58900 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT238PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT238PW
Texas Instruments
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HCT238PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT238PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7604501FA | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | CD74HCT238PW vs 7604501FA |
5962-9558201QFA | TTL/H/L SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | CD74HCT238PW vs 5962-9558201QFA |
CD74HCT154MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HCT238PW vs CD74HCT154MG4 |
MC74HC138ADD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | CD74HCT238PW vs MC74HC138ADD |
HD74HC4514P | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, DP-24 | Hitachi Ltd | CD74HCT238PW vs HD74HC4514P |
M38510/33701B2X | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | CD74HCT238PW vs M38510/33701B2X |
MC14511BFR1 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | CD74HCT238PW vs MC14511BFR1 |
CD4028BMJ/883C | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HCT238PW vs CD4028BMJ/883C |
74HCT4511PW-T | IC HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | CD74HCT238PW vs 74HCT4511PW-T |
CD4028BM | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD74HCT238PW vs CD4028BM |