Part Details for CD74HCT240EX by Harris Semiconductor
Overview of CD74HCT240EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT240EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT240 - HIGH-SPEED CMOS LOGIC OCTAL BUFFER/LINE DRIVER, THREE-STATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 197 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for CD74HCT240EX
CD74HCT240EX CAD Models
CD74HCT240EX Part Data Attributes:
|
CD74HCT240EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT240EX
Harris Semiconductor
Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT240EX
This table gives cross-reference parts and alternative options found for CD74HCT240EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT240EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9577201VRC | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD74HCT240EX vs 5962R9577201VRC |
SNJ54HCT240J-00 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD74HCT240EX vs SNJ54HCT240J-00 |
DV74HCT240AN | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | CD74HCT240EX vs DV74HCT240AN |
HD74HCT240P | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | CD74HCT240EX vs HD74HCT240P |
MC74HCT240AN | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HCT240EX vs MC74HCT240AN |
SN54HCT240J-00 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD74HCT240EX vs SN54HCT240J-00 |
GD74HCT240J | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT240EX vs GD74HCT240J |
5962-8550501RX | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | CD74HCT240EX vs 5962-8550501RX |
8550501RA | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | CD74HCT240EX vs 8550501RA |
CD74HCT240E | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | CD74HCT240EX vs CD74HCT240E |