There are no models available for this part yet.
Overview of CD74HCT245E by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT245EE4 | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 | |
CD74HCT245E | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 |
CAD Models for CD74HCT245E by Intersil Corporation
Part Data Attributes for CD74HCT245E by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
PLASTIC, DIP-20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
HCT
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.004 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
39 ns
|
Propagation Delay (tpd)
|
33 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CD74HCT245E
This table gives cross-reference parts and alternative options found for CD74HCT245E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT245E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65553BSA | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | CD74HCT245E vs M38510/65553BSA |
74HCT245D/T3 | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT245E vs 74HCT245D/T3 |
SNV54HCT245W | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | CD74HCT245E vs SNV54HCT245W |
5962-8550601VSA | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | CD74HCT245E vs 5962-8550601VSA |
935301023115 | Bus Transceiver | Nexperia | CD74HCT245E vs 935301023115 |
JM38510/65553BSA | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | CD74HCT245E vs JM38510/65553BSA |
935301021118 | Bus Transceiver | Nexperia | CD74HCT245E vs 935301021118 |
TC74HCT245AFW-TP2 | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT245E vs TC74HCT245AFW-TP2 |
5962-8550601VSX | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | CD74HCT245E vs 5962-8550601VSX |
935301022118 | Bus Transceiver | Nexperia | CD74HCT245E vs 935301022118 |