Part Details for CD74HCT245M96 by Intersil Corporation
Overview of CD74HCT245M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT245M96 | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125 |
Part Details for CD74HCT245M96
CD74HCT245M96 CAD Models
CD74HCT245M96 Part Data Attributes
|
CD74HCT245M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT245M96
Intersil Corporation
IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SOIC-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT245M96
This table gives cross-reference parts and alternative options found for CD74HCT245M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT245M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT245RP | Octal Bus Transceivers (with 3-state outputs), , / | Renesas Electronics Corporation | CD74HCT245M96 vs HD74HCT245RP |
M74HCT245RM13 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HCT245M96 vs M74HCT245RM13 |
CD74HCT245M96 | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125 | Texas Instruments | CD74HCT245M96 vs CD74HCT245M96 |
MC74HCT245DWR2 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | CD74HCT245M96 vs MC74HCT245DWR2 |
SN74HCT245DWR-00 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | CD74HCT245M96 vs SN74HCT245DWR-00 |
U74HCT245G-S20-T | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, HALOGEN FREE, SOP-20 | Unisonic Technologies Co Ltd | CD74HCT245M96 vs U74HCT245G-S20-T |
SN54HCT245W | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | CD74HCT245M96 vs SN54HCT245W |
TC74HCT245AFW-TP1 | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT245M96 vs TC74HCT245AFW-TP1 |
GD74HCT245D | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HCT245M96 vs GD74HCT245D |
5962-8550601VSA | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | CD74HCT245M96 vs 5962-8550601VSA |