-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0119
|
Newark | 8I/P Single Multiplexer, Dip-16, Logic Family/Base Number:74Hct251, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:8:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT251E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$0.2540 / $0.3000 | Buy Now |
DISTI #
296-2106-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2294 In Stock |
|
$0.2959 / $0.8200 | Buy Now |
DISTI #
595-CD74HCT251E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Tri-State 8-Input RoHS: Compliant | 2459 |
|
$0.2730 / $0.5800 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | CD74HCT251 High Speed CMOS Logic 8-Input Multiplexer, 3-State RoHS: Compliant Status: Active Min Qty: 1 | 6296 |
|
$0.2690 / $0.3165 | Buy Now |
|
Ameya Holding Limited | IC 8-IN MUX TRI-ST HS 16-DIP | 37932 |
|
RFQ | |
DISTI #
3121060
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7200 / $0.8679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT251E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT251E
Texas Instruments
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT251E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT251E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT251EE4 | High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125 | Texas Instruments | CD74HCT251E vs CD74HCT251EE4 |