Logic
CD74HCT259EE4
Texas Instruments
Description: High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125

Overview of CD74HCT259EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HCT259EE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-CD74HCT259EE4
Mouser Electronics Latches High Speed CMOS 8-Bit Add Latch RoHS: Compliant 962
  • 1 $0.7800
  • 10 $0.6770
  • 100 $0.5180
  • 500 $0.4100
  • 1,000 $0.3280
  • 2,500 $0.2970
  • 5,000 $0.2760
  • 10,000 $0.2660
  • 25,000 $0.2560
$0.2560 / $0.7800 Buy Now
Quest Components IC,LATCH,SINGLE,8-BIT,HCT-CMOS,DIP,16PIN,PLASTIC, LEAD FREE 137
  • 1 $0.5760
  • 10 $0.4800
  • 43 $0.3840
$0.3840 / $0.5760 Buy Now

CAD Models for CD74HCT259EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT259EE4 by Texas Instruments

CD74HCT259EE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
1:8 DMUX FOLLOWED BY LATCH
Family
HCT
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D LATCH
Max I(ol)
0.004 A
Number of Bits
8
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
49 ns
Propagation Delay (tpd)
57 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Trigger Type
LOW LEVEL
Width
7.62 mm
Want to compare parts?
  1. CD74HCT259EE4
    Texas Instruments
    High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125
    VS

Alternate Parts for CD74HCT259EE4

This table gives cross-reference parts and alternative options found for CD74HCT259EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT259EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT259NB HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 NXP Semiconductors CD74HCT259EE4 vs 74HCT259NB
GD74HCT259J D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Goldstar Electron Co Ltd CD74HCT259EE4 vs GD74HCT259J
5962-8985201EA HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP, FRIT SEALED, CERDIP-16 Intersil Corporation CD74HCT259EE4 vs 5962-8985201EA
CD54HCT259F3A D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, Harris Semiconductor CD74HCT259EE4 vs CD54HCT259F3A
74HCT259N,652 74HC(T)259 - 8-bit addressable latch DIP 16-Pin NXP Semiconductors CD74HCT259EE4 vs 74HCT259N,652
CD54HCT259F D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 Harris Semiconductor CD74HCT259EE4 vs CD54HCT259F
CD74HCT259EX D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16 Harris Semiconductor CD74HCT259EE4 vs CD74HCT259EX
74HCT259N HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16 NXP Semiconductors CD74HCT259EE4 vs 74HCT259N
5962-8985201EA High Speed CMOS Logic 8-Bit Addressable Latch 16-CDIP -55 to 125 Texas Instruments CD74HCT259EE4 vs 5962-8985201EA
GD54HCT259J D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Goldstar Electron Co Ltd CD74HCT259EE4 vs GD54HCT259J
Part Number Description Manufacturer Compare
74HCT259PW D Latch Nexperia CD74HCT259EE4 vs 74HCT259PW
933715130653 D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 Nexperia CD74HCT259EE4 vs 933715130653
CD54HCT259F3A D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, Harris Semiconductor CD74HCT259EE4 vs CD54HCT259F3A
935187400118 IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors CD74HCT259EE4 vs 935187400118
74HCT259N,652 74HC(T)259 - 8-bit addressable latch DIP 16-Pin NXP Semiconductors CD74HCT259EE4 vs 74HCT259N,652
GD74HCT259J D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Goldstar Electron Co Ltd CD74HCT259EE4 vs GD74HCT259J
74HCT259PW,118 74HC259; 74HCT259 - 8-bit addressable latch@en-us TSSOP 16-Pin Nexperia CD74HCT259EE4 vs 74HCT259PW,118
GD74HCT259D D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HCT259EE4 vs GD74HCT259D
935187400112 D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 Nexperia CD74HCT259EE4 vs 935187400112
74HCT259NB HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 NXP Semiconductors CD74HCT259EE4 vs 74HCT259NB

Related Parts for CD74HCT259EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT259EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT259EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT259EE4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT259EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT259EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT259EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT259EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT259EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT259EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: