-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT259MT-ND
|
DigiKey | IC 8BIT ADDRESSABLE LATCH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-CD74HCT259MTCT-ND
|
DigiKey | IC 8BIT ADDRESSABLE LATCH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$0.4937 / $1.2100 | Buy Now |
|
Rochester Electronics | CD74HCT259 High Speed CMOS Logic 8-Bit Addressable Latch RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.4463 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT259MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT259MT
Texas Instruments
High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 49 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT259MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT259MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715130653 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HCT259MT vs 933715130653 |
CD74HCT259M96E4 | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | CD74HCT259MT vs CD74HCT259M96E4 |
SN74HCS259QDRQ1 | Automotive 8-bit addressable latches 16-SOIC -40 to 125 | Texas Instruments | CD74HCT259MT vs SN74HCS259QDRQ1 |
CD74HCT259M96 | D LATCH | Intersil Corporation | CD74HCT259MT vs CD74HCT259M96 |
CD74HCT259M | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | CD74HCT259MT vs CD74HCT259M |
935187400118 | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch | NXP Semiconductors | CD74HCT259MT vs 935187400118 |
CD74HCT259M96 | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | CD74HCT259MT vs CD74HCT259M96 |
74HCT259D | D Latch | Nexperia | CD74HCT259MT vs 74HCT259D |
GD74HCT259D | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HCT259MT vs GD74HCT259D |
74HCT259D-T | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, FF/Latch | NXP Semiconductors | CD74HCT259MT vs 74HCT259D-T |