Part Details for CD74HCT27E by Intersil Corporation
Overview of CD74HCT27E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Part Details for CD74HCT27E
CD74HCT27E CAD Models
CD74HCT27E Part Data Attributes
|
CD74HCT27E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT27E
Intersil Corporation
NOR GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT27E
This table gives cross-reference parts and alternative options found for CD74HCT27E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT27E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8970301CX | HCT SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HCT27E vs 5962-8970301CX |
CD74HCT27E | 3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HCT27E vs CD74HCT27E |
CD54HCT27F3A | Military 3-ch, 3-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | CD74HCT27E vs CD54HCT27F3A |
74HCT27NB | IC HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | CD74HCT27E vs 74HCT27NB |
74HCT27N | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD74HCT27E vs 74HCT27N |
M74HCT27B1R | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HCT27E vs M74HCT27B1R |
GD54HCT27J | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT27E vs GD54HCT27J |
CD74HCT27EE4 | High Speed CMOS Logic Triple 3-Input NOR Gates 14-PDIP -55 to 125 | Texas Instruments | CD74HCT27E vs CD74HCT27EE4 |
CD54HCT27F/3 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT27E vs CD54HCT27F/3 |
74HCT27N,652 | 74HCT27N | NXP Semiconductors | CD74HCT27E vs 74HCT27N,652 |