-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8604
|
Newark | Logic, Triple 3-In Nor Gate, 14Dip, Logic Family/Base Number:74Hct27, Logic Type:Nor, Output Current:4Ma, No. Of Inputs:3, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT27E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4050 / $0.5960 | Buy Now |
DISTI #
296-41545-5-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1285 In Stock |
|
$0.3259 / $0.9100 | Buy Now |
DISTI #
595-CD74HCT27E
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic 3 3-Input NOR Gate RoHS: Compliant | 1630 |
|
$0.3090 / $0.9100 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 198 |
|
$0.2400 / $0.3600 | Buy Now |
|
Rochester Electronics | CD74HCT27 High Speed CMOS Logic Triple 3-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 30176 |
|
$0.2962 / $0.3485 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 3CH 3-INP 14-DIP | 19181 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT27E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT27E
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT27E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT27E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT27N,652 | 74HCT27N | NXP Semiconductors | CD74HCT27E vs 74HCT27N,652 |
CD54HCT27F/3 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT27E vs CD54HCT27F/3 |
GD74HCT27J | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT27E vs GD74HCT27J |
74HCT27NB | IC HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | CD74HCT27E vs 74HCT27NB |
GD54HCT27 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT27E vs GD54HCT27 |
CD54HCT27F/3 | HCT SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Intersil Corporation | CD74HCT27E vs CD54HCT27F/3 |
CD74HCT27EE4 | High Speed CMOS Logic Triple 3-Input NOR Gates 14-PDIP -55 to 125 | Texas Instruments | CD74HCT27E vs CD74HCT27EE4 |