Part Details for CD74HCT30E by Harris Semiconductor
Overview of CD74HCT30E by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD74HCT30E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 8-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 1729 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 30 |
|
$0.2920 / $0.5840 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 18 |
|
$0.4400 / $0.5500 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 83 |
|
$0.4500 / $0.7500 | Buy Now |
|
Rochester Electronics | CD74HCT30 High Speed CMOS Logic 8-Input NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 6008 |
|
$0.2541 / $0.2990 | Buy Now |
Part Details for CD74HCT30E
CD74HCT30E CAD Models
CD74HCT30E Part Data Attributes:
|
CD74HCT30E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT30E
Harris Semiconductor
NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |