Part Details for CD74HCT368E by Intersil Corporation
Overview of CD74HCT368E by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT368E
CD74HCT368E CAD Models
CD74HCT368E Part Data Attributes
|
CD74HCT368E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT368E
Intersil Corporation
DRIVER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Number of Bits | 6 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT368E
This table gives cross-reference parts and alternative options found for CD74HCT368E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT368E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT368J | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT368E vs GD54HCT368J |
CD54HCT368F/3 | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | CD74HCT368E vs CD54HCT368F/3 |
CD54HCT368F3A | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT368E vs CD54HCT368F3A |
74HCT368N,652 | 74HC(T)368 - Hex buffer/line driver; 3-state; inverting DIP 16-Pin | NXP Semiconductors | CD74HCT368E vs 74HCT368N,652 |
933670240652 | HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD74HCT368E vs 933670240652 |
74HCT368NB | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | NXP Semiconductors | CD74HCT368E vs 74HCT368NB |
CD74HCT368EX | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | CD74HCT368E vs CD74HCT368EX |
CD74HCT368E | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HCT368E vs CD74HCT368E |
CD74HCT368EE4 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD74HCT368E vs CD74HCT368EE4 |
GD74HCT368 | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT368E vs GD74HCT368 |