-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33150-5-ND
|
DigiKey | IC BUFFER INVERT 5.5V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
900 In Stock |
|
$0.3896 / $0.9700 | Buy Now |
DISTI #
595-CD74HCT368E
|
Mouser Electronics | Buffers & Line Drivers Hi-Spd CMOS Logic Hex Buffer/Line Drvr RoHS: Compliant | 394 |
|
$0.3810 / $0.9700 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
|
Quest Components | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | 460 |
|
$0.4700 / $1.1750 | Buy Now |
|
Rochester Electronics | CD74HCT368 High Speed CMOS Logic Hex Buffer/Line Driver with Inverting 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 12787 |
|
$0.3595 / $0.4229 | Buy Now |
DISTI #
CD74HCT368E
|
TME | IC: digital, buffer,inverting,line driver, Ch: 6, THT, DIP16, HCT Min Qty: 1 | 522 |
|
$0.3500 / $0.6300 | Buy Now |
|
Ameya Holding Limited | IC: digital, 3-state,buffer,inverter,line driver, THT, DIP16, HCT | 1600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT368E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT368E
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD74HCT368E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT368E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT368J | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT368E vs GD54HCT368J |
CD54HCT368F/3 | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | CD74HCT368E vs CD54HCT368F/3 |
CD54HCT368F3A | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT368E vs CD54HCT368F3A |
74HCT368N,652 | 74HC(T)368 - Hex buffer/line driver; 3-state; inverting DIP 16-Pin | NXP Semiconductors | CD74HCT368E vs 74HCT368N,652 |
933670240652 | HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD74HCT368E vs 933670240652 |
74HCT368NB | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | NXP Semiconductors | CD74HCT368E vs 74HCT368NB |
CD74HCT368EX | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | CD74HCT368E vs CD74HCT368EX |
CD74HCT368EE4 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD74HCT368E vs CD74HCT368EE4 |
GD74HCT368 | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT368E vs GD74HCT368 |
CD54HCT368F/3 | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT368E vs CD54HCT368F/3 |