Part Details for CD74HCT373E by Rochester Electronics LLC
Overview of CD74HCT373E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT373E
CD74HCT373E CAD Models
CD74HCT373E Part Data Attributes
|
CD74HCT373E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT373E
Rochester Electronics LLC
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT373E
This table gives cross-reference parts and alternative options found for CD74HCT373E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT373E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HCT373AJ | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | CD74HCT373E vs MC54HCT373AJ |
M74HCT373B1R | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HCT373E vs M74HCT373B1R |
CD54HCT373F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | CD74HCT373E vs CD54HCT373F3A |
CD54HCT373F/3 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | CD74HCT373E vs CD54HCT373F/3 |
SN54HCT373J | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HCT373E vs SN54HCT373J |
MC74HCT373AN | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | CD74HCT373E vs MC74HCT373AN |
MM54HCT373J/883 | Bus Driver, | Rochester Electronics LLC | CD74HCT373E vs MM54HCT373J/883 |
SNJ54HCT373J-00 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD74HCT373E vs SNJ54HCT373J-00 |
5962-8686701RX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Motorola Semiconductor Products | CD74HCT373E vs 5962-8686701RX |
74HCT373N,652 | 74HC(T)373 - Octal D-type transparent latch; 3-state DIP 20-Pin | NXP Semiconductors | CD74HCT373E vs 74HCT373N,652 |