Logic
CD74HCT373MG4
Texas Instruments
Description: High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125

Overview of CD74HCT373MG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for CD74HCT373MG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CD74HCT373 High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $0.7066
  • 25 $0.6925
  • 100 $0.6642
  • 500 $0.6359
  • 1,000 $0.6006
$0.6006 / $0.7066 Buy Now

CAD Models for CD74HCT373MG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT373MG4 by Texas Instruments

CD74HCT373MG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
48 ns
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CD74HCT373MG4
    Texas Instruments
    High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT373MG4

This table gives cross-reference parts and alternative options found for CD74HCT373MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT373MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HCT373M1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics CD74HCT373MG4 vs M74HCT373M1R
DV74HCT373AD Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 avg Semiconductors CD74HCT373MG4 vs DV74HCT373AD
MC74HCT373ADW HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74HCT373MG4 vs MC74HCT373ADW
SN74HCT373DW-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CD74HCT373MG4 vs SN74HCT373DW-00
SN74HCT373DWR-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CD74HCT373MG4 vs SN74HCT373DWR-00
MC74HCT373ADWR2 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Motorola Mobility LLC CD74HCT373MG4 vs MC74HCT373ADWR2
MM74HCT373WMX HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments CD74HCT373MG4 vs MM74HCT373WMX
MC74HCT373ADWD HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC CD74HCT373MG4 vs MC74HCT373ADWD
M74HCT373RM13TR HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics CD74HCT373MG4 vs M74HCT373RM13TR
933715580653 IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors CD74HCT373MG4 vs 933715580653
Part Number Description Manufacturer Compare
M54HCT373F1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD74HCT373MG4 vs M54HCT373F1R
CD74HCT373M High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74HCT373MG4 vs CD74HCT373M
DV74HCT373AN Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors CD74HCT373MG4 vs DV74HCT373AN
SN74HCT373DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74HCT373MG4 vs SN74HCT373DWG4
GD54LS541 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, Goldstar Electron Co Ltd CD74HCT373MG4 vs GD54LS541
MM74HCT373WMX_NL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74HCT373MG4 vs MM74HCT373WMX_NL
74HCT373BQ,115 74HC(T)373 - Octal D-type transparent latch; 3-state QFN 20-Pin NXP Semiconductors CD74HCT373MG4 vs 74HCT373BQ,115
M38510/65453SSX HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 Texas Instruments CD74HCT373MG4 vs M38510/65453SSX
SN74LS373JD LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC CD74HCT373MG4 vs SN74LS373JD
SN74LS373JDS Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products CD74HCT373MG4 vs SN74LS373JDS

Related Parts for CD74HCT373MG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT373MG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT373MG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT373MG4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT373MG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT373MG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT373MG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT373MG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT373MG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT373MG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: