Logic
CD74HCT393M
Description: High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125

Overview of CD74HCT393M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HCT393M96 Texas Instruments High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125

Price & Stock for CD74HCT393M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-9271-5-ND
DigiKey IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 595
In Stock
  • 1 $1.1700
  • 10 $0.8190
  • 50 $0.6764
  • 100 $0.6321
  • 250 $0.5853
  • 500 $0.5571
$0.5571 / $1.1700 Buy Now
Bristol Electronics   97
RFQ
Quest Components BINARY COUNTER, HCT SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDSO14 68
  • 1 $0.9735
  • 6 $0.8113
  • 19 $0.5841
$0.5841 / $0.9735 Buy Now
Rochester Electronics CD74HCT393 High Speed CMOS Logic Dual 4-Stage Binary Counter RoHS: Compliant Status: Active Min Qty: 1 16391
  • 1 $0.5090
  • 25 $0.4988
  • 100 $0.4785
  • 500 $0.4581
  • 1,000 $0.4327
$0.4327 / $0.5090 Buy Now

CAD Models for CD74HCT393M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT393M by Texas Instruments

CD74HCT393M
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Count Direction
UP
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
18000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
78 ns
Propagation Delay (tpd)
93 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
18 MHz
Want to compare parts?
  1. CD74HCT393M
    Texas Instruments
    High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT393M

This table gives cross-reference parts and alternative options found for CD74HCT393M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT393M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT393MTE4 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT393M vs CD74HCT393MTE4
CD74HCT393M96G4 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT393M vs CD74HCT393M96G4
CD74HCT393ME4 High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125 Texas Instruments CD74HCT393M vs CD74HCT393ME4
CD74HCT393MG4 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT393M vs CD74HCT393MG4
CD74HCT393MTG4 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT393M vs CD74HCT393MTG4
CD74HCT393M96 High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125 Texas Instruments CD74HCT393M vs CD74HCT393M96
Part Number Description Manufacturer Compare
CD74HCT393ME4 High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125 Texas Instruments CD74HCT393M vs CD74HCT393ME4
CD74HCT393MG4 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT393M vs CD74HCT393MG4
CD74HCT393M96G4 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT393M vs CD74HCT393M96G4
CD74HCT393MTG4 HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT393M vs CD74HCT393MTG4
CD74HCT393M96 High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125 Texas Instruments CD74HCT393M vs CD74HCT393M96

Related Parts for CD74HCT393M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT393M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT393M by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT393M would you like to use for your alert(s)?
  • Please alert me when CD74HCT393M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT393M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT393M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT393M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT393M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT393M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: