-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT4040E | Texas Instruments | High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5496
|
Newark | Ic, 12-Stage Binary Counter, Dip-16, Logic Family/Base Number:74Hct4040, Counter Type:Binary, Clock Frequency:16Mhz, Count Maximum:12, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4040E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6730 / $0.9610 | Buy Now |
DISTI #
296-2118-5-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
659 In Stock |
|
$0.3313 / $0.8200 | Buy Now |
DISTI #
595-CD74HCT4040E
|
Mouser Electronics | Counter ICs 12-Bit Binary RoHS: Compliant | 1269 |
|
$0.3140 / $0.8000 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, DIP | 2000 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, DIP | 240 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, DIP | 80 |
|
$0.7183 / $1.4365 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, DIP | 20 |
|
$0.5060 / $0.6325 | Buy Now |
|
Rochester Electronics | CD74HCT4040 High Speed CMOS Logic 12-Stage Binary Counter RoHS: Compliant Status: Active Min Qty: 1 | 2005 |
|
$0.2864 / $0.3369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4040E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4040E
Texas Instruments
High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 16 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT4040E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4040E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4040EX | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | CD74HCT4040E vs CD74HCT4040EX |
5962-8994701MEX | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD74HCT4040E vs 5962-8994701MEX |
CD54HCT4040F3A | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD74HCT4040E vs CD54HCT4040F3A |
CD54HCT4040F/3A | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | Intersil Corporation | CD74HCT4040E vs CD54HCT4040F/3A |
74HCT4040NB | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16 | NXP Semiconductors | CD74HCT4040E vs 74HCT4040NB |
74HCT4040N | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, MO-001, SC-503-16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HCT4040E vs 74HCT4040N |
5962-8994701MEA | High Speed CMOS Logic 12-Stage Binary Counter 16-CDIP -55 to 125 | Texas Instruments | CD74HCT4040E vs 5962-8994701MEA |
CD54HCT4040F | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD74HCT4040E vs CD54HCT4040F |
CD54HCT4040F3A | High Speed CMOS Logic 12-Stage Binary Counter 16-CDIP -55 to 125 | Texas Instruments | CD74HCT4040E vs CD54HCT4040F3A |
CD54HCT4040F3 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD74HCT4040E vs CD54HCT4040F3 |