CD74HCT4040M
Description: Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16

Overview of CD74HCT4040M by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

Price & Stock for CD74HCT4040M by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Counter, Up, 12 Bit Binary, 16 Pin, Plastic, SOP 700
  • 1 $0.9800
  • 103 $0.4900
  • 409 $0.3920
$0.3920 / $0.9800 Buy Now
Rochester Electronics CD74HCT4040 High Speed CMOS Logic 12-Stage Binary Counter RoHS: Compliant Status: Active Min Qty: 1 74
  • 1 $0.6402
  • 25 $0.6274
  • 100 $0.6018
  • 500 $0.5762
  • 1,000 $0.5442
$0.5442 / $0.6402 Buy Now

CAD Models for CD74HCT4040M by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT4040M by Harris Semiconductor

CD74HCT4040M
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
50 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
fmax-Min
50 MHz
Want to compare parts?
  1. CD74HCT4040M
    Harris Semiconductor
    Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
    VS

Related Parts for CD74HCT4040M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT4040M by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT4040M by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74HCT4040M would you like to use for your alert(s)?
  • Please alert me when CD74HCT4040M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT4040M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT4040M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT4040M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT4040M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT4040M by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: