-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26028-5-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
552 In Stock |
|
$0.6916 / $1.4400 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, SOP | 288 |
|
$0.8164 / $2.0410 | Buy Now |
|
Rochester Electronics | CD74HCT4040 High Speed CMOS Logic 12-Stage Binary Counter RoHS: Compliant Status: Active Min Qty: 1 | 10408 |
|
$0.5442 / $0.6402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4040M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4040M
Texas Instruments
High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 16 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT4040M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4040M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4040DB,112 | 74HC(T)4040 - 12-stage binary ripple counter SSOP1 16-Pin | NXP Semiconductors | CD74HCT4040M vs 74HCT4040DB,112 |
74HCT4040DB,112 | 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SSOP1 16-Pin | Nexperia | CD74HCT4040M vs 74HCT4040DB,112 |
74HCT4040D-T | Binary Counter | Nexperia | CD74HCT4040M vs 74HCT4040D-T |
933715260653 | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | CD74HCT4040M vs 933715260653 |
CD74HCT4040M96 | BINARY COUNTER | Intersil Corporation | CD74HCT4040M vs CD74HCT4040M96 |
74HCT4040D,653 | 74HC(T)4040 - 12-stage binary ripple counter SOP 16-Pin | NXP Semiconductors | CD74HCT4040M vs 74HCT4040D,653 |
CD74HCT4040MTG4 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT4040M vs CD74HCT4040MTG4 |
74HCT4040D,652 | 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | CD74HCT4040M vs 74HCT4040D,652 |
935189380112 | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SSOP-16, Counter | NXP Semiconductors | CD74HCT4040M vs 935189380112 |
74HCT4040DB | Binary Counter | Nexperia | CD74HCT4040M vs 74HCT4040DB |