-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8616
|
Newark | Logic, 7-Seg Latch/Dec/Drvr, 16Dip, Logic Family/Base Number:74Hct4511, Logic Type:Bcd To 7 Segment Decoder/Driver/Latch, No. Of Outputs:7Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4511E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8270 / $1.1000 | Buy Now |
DISTI #
296-9282-5-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1048 In Stock |
|
$0.4076 / $0.9900 | Buy Now |
DISTI #
595-CD74HCT4511E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers BCD to 7 Segment RoHS: Compliant | 1084 |
|
$0.3840 / $0.9000 | Buy Now |
|
Rochester Electronics | CD74HCT4511 High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver RoHS: Compliant Status: Active Min Qty: 1 | 5587 |
|
$0.3545 / $0.4171 | Buy Now |
DISTI #
C1S746205476289
|
Chip1Stop | Signal switches, multiplexers, decoders RoHS: Compliant | 5 |
|
$0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4511E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4511E
Texas Instruments
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4511E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4511E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4511N | HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HCT4511E vs 74HCT4511N |
933670440652 | HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HCT4511E vs 933670440652 |
74HCT4511N,652 | 74HC(T)4511 - BCD to 7-segment latch/decoder/driver DIP 16-Pin | NXP Semiconductors | CD74HCT4511E vs 74HCT4511N,652 |
74HCT4511NB | HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | CD74HCT4511E vs 74HCT4511NB |
CD54HCT4511F | HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HCT4511E vs CD54HCT4511F |
CD54HCT4511F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT4511E vs CD54HCT4511F/3 |