-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2126-5-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1063 In Stock |
|
$0.4725 / $1.1300 | Buy Now |
DISTI #
595-CD74HCT540E
|
Mouser Electronics | Buffers & Line Drivers Tri-St Invert Octal RoHS: Compliant | 1160 |
|
$0.4470 / $1.1100 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP | 24 |
|
$0.8940 / $1.4900 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP | 12 |
|
$0.5320 / $0.6650 | Buy Now |
|
Rochester Electronics | CD74HCT540 High Speed CMOS Logic Octal Inverting Buffers and Line Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 1447 |
|
$0.4128 / $0.4856 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT540E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT540E
Texas Instruments
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT540E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT540E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT540NB | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT540E vs 74HCT540NB |
TC74HCT563AP | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT540E vs TC74HCT563AP |
M74HCT540B1N | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HCT540E vs M74HCT540B1N |
M74HCT534-1P | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | CD74HCT540E vs M74HCT534-1P |
CD74HCT540EE4 | High Speed CMOS Logic Octal Inverting Buffers and Line Drivers with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | CD74HCT540E vs CD74HCT540EE4 |
CD74HCT540E | IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | CD74HCT540E vs CD74HCT540E |
74HCT540N-Q100 | IC DRIVER, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT540E vs 74HCT540N-Q100 |
74HCT540N,652 | 74HC(T)540 - Octal buffer/line driver; 3-state; inverting DIP 20-Pin | NXP Semiconductors | CD74HCT540E vs 74HCT540N,652 |
TC74HCT540AP | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT540E vs TC74HCT540AP |
M74HCT533-1P | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | CD74HCT540E vs M74HCT533-1P |