Part Details for CD74HCT540M96 by Rochester Electronics LLC
Overview of CD74HCT540M96 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT540M96
CD74HCT540M96 CAD Models
CD74HCT540M96 Part Data Attributes
|
CD74HCT540M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT540M96
Rochester Electronics LLC
HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT540M96
This table gives cross-reference parts and alternative options found for CD74HCT540M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT540M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT540AFW(TP1) | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT540M96 vs TC74HCT540AFW(TP1) |
MC74HCT540DW | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | CD74HCT540M96 vs MC74HCT540DW |
HD74HCT540RP-EL | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | CD74HCT540M96 vs HD74HCT540RP-EL |
HD74HCT540RP | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | CD74HCT540M96 vs HD74HCT540RP |
TC74HCT540AFW(ELP) | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT540M96 vs TC74HCT540AFW(ELP) |
TC74HCT540AFW(TP2) | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT540M96 vs TC74HCT540AFW(TP2) |