Part Details for CD74HCT564E by Intersil Corporation
Overview of CD74HCT564E by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT564E
CD74HCT564E CAD Models
CD74HCT564E Part Data Attributes
|
CD74HCT564E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT564E
Intersil Corporation
DRIVER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HCT564E
This table gives cross-reference parts and alternative options found for CD74HCT564E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT564E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT540J-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD74HCT564E vs SNJ54HCT540J-00 |
SN74HCT540N-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | CD74HCT564E vs SN74HCT540N-00 |
M74HCT563TTR | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | CD74HCT564E vs M74HCT563TTR |
74HCT563PW-T | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT564E vs 74HCT563PW-T |
74HCT563C | Bus Driver, HCT Series, 1-Func, 1-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, SIDE-BRAZED, DIP-20 | Supertex Inc | CD74HCT564E vs 74HCT563C |
SN54LS540J | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD74HCT564E vs SN54LS540J |
CD54HCT563F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT564E vs CD54HCT563F3A |
GD54HCT540J | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT564E vs GD54HCT540J |
CD54HCT564F/3 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD74HCT564E vs CD54HCT564F/3 |
CD54HCT564F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT564E vs CD54HCT564F3A |