Part Details for CD74HCT573E by RCA
Overview of CD74HCT573E by RCA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for CD74HCT573E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 17 |
|
$0.6415 / $0.7698 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 28 |
|
$0.5040 / $0.6300 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 1 |
|
$1.2760 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 56 |
|
$0.7698 / $1.2830 | Buy Now |
Part Details for CD74HCT573E
CD74HCT573E CAD Models
CD74HCT573E Part Data Attributes:
|
CD74HCT573E
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HCT573E
RCA
D Latch, 1-Func, 8-Bit, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 44 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |