-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8622
|
Newark | Logic, Dual 2Bit Bstbl Ltch, 16Soic, Logic Family/Base Number:74Hct75, Latch Type:Bistable, Transparent, Ic Output Type:Differential, Propagation Delay:11Ns, Output Current:4Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT75M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0100 / $1.3300 | Buy Now |
DISTI #
296-26034-5-ND
|
DigiKey | IC DUAL 2BIT BSTBL LTCH 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
377 In Stock |
|
$0.4137 / $1.0300 | Buy Now |
DISTI #
595-CD74HCT75M
|
Mouser Electronics | Latches High Speed CMOS Dual RoHS: Compliant | 129 |
|
$0.4040 / $1.0300 | Buy Now |
|
Rochester Electronics | CD74HCT75 High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch RoHS: Compliant Status: Active Min Qty: 1 | 5728 |
|
$0.3818 / $0.4492 | Buy Now |
|
Ameya Holding Limited | SOIC 16/M°/HIGH SPEED CMOS LOGIC DUAL 2-BIT BISTABLE TRANSPARENT LATCH | 5061 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 130 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
3006663
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9898 / $1.1967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT75M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT75M
Texas Instruments
High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT75M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT75M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT75D-T | IC HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | CD74HCT75M vs 74HCT75D-T |
CD74HCT75MG4 | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-SOIC -55 to 125 | Texas Instruments | CD74HCT75M vs CD74HCT75MG4 |
933715420653 | IC HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | CD74HCT75M vs 933715420653 |
GD74HCT75D | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HCT75M vs GD74HCT75D |
M74HCT75M1R | HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD74HCT75M vs M74HCT75M1R |
74HCT75D | IC HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | CD74HCT75M vs 74HCT75D |