There are no models available for this part yet.
Overview of CD74HCT86E by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD74HCT86E by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1024 |
|
RFQ | ||||
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | Logic Circuit, Quad 2-Input XOR, HCT-CMOS, 14 Pin, Plastic, DIP | 260 |
|
$0.1500 / $0.5000 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input XOR, HCT-CMOS, 14 Pin, Plastic, DIP | 35 |
|
$0.4015 / $0.8030 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input XOR, HCT-CMOS, 14 Pin, Plastic, DIP | 20 |
|
$0.8136 / $1.0170 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input XOR, HCT-CMOS, 14 Pin, Plastic, DIP | 3 |
|
$1.0170 | Buy Now | ||
Rochester Electronics | CD74HCT86 High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 4009 |
|
$0.2864 / $0.3369 | Buy Now |
CAD Models for CD74HCT86E by Harris Semiconductor
Part Data Attributes for CD74HCT86E by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HCT
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
48 ns
|
Propagation Delay (tpd)
|
48 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|