-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT86M96-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
32117 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-8201-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4759 In Stock |
|
$0.2298 / $0.6900 | Buy Now |
DISTI #
595-CD74HCT86M96
|
Mouser Electronics | Logic Gates Quad Hi Spd 2 Input RoHS: Compliant | 4351 |
|
$0.0990 / $0.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 355 |
|
$0.2109 / $0.5625 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | XOR GATE, CMOS, PDSO14 | 58 |
|
$0.1432 / $0.2148 | Buy Now |
|
Quest Components | XOR GATE, CMOS, PDSO14 | 284 |
|
$0.2250 / $0.7500 | Buy Now |
|
Rochester Electronics | CD74HCT86 High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 32117 |
|
$0.0955 / $0.1123 | Buy Now |
DISTI #
CD74HCT86M96
|
TME | IC: digital, XOR, Ch: 4, IN: 2, SMD, SO14, 4.5÷5.5VDC, HCT Min Qty: 1 | 995 |
|
$0.3640 / $0.8040 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2322 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT86M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT86M96
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT86M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT86M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT86M96E4 | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT86M96 vs CD74HCT86M96E4 |
74HCT86D | IC HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HCT86M96 vs 74HCT86D |
GD74HCT86D | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HCT86M96 vs GD74HCT86D |
GD54HCT86D | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HCT86M96 vs GD54HCT86D |
933714040652 | IC HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HCT86M96 vs 933714040652 |
M74HCT86RM13TR | HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT86M96 vs M74HCT86RM13TR |
74HCT86D-T | XOR Gate | Nexperia | CD74HCT86M96 vs 74HCT86D-T |
CD74HCT86MG4 | HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT86M96 vs CD74HCT86MG4 |
M74HCT86M1R | HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT86M96 vs M74HCT86M1R |
933714040653 | IC HCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HCT86M96 vs 933714040653 |