Part Details for CD74LPT244CQM by Harris Semiconductor
Overview of CD74LPT244CQM by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74LPT244CQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74LPT244CQM-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20QSOP Min Qty: 193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30375 In Stock |
|
$1.5600 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 2 |
|
$3.8700 | Buy Now |
|
Rochester Electronics | FAST CMOS 3.3V 8-BIT BUFFER/LINE DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30375 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for CD74LPT244CQM
CD74LPT244CQM CAD Models
CD74LPT244CQM Part Data Attributes:
|
CD74LPT244CQM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LPT244CQM
Harris Semiconductor
Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LPT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74LPT244CQM
This table gives cross-reference parts and alternative options found for CD74LPT244CQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT244CQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74LPT244QM96 | Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | CD74LPT244CQM vs CD74LPT244QM96 |
PI74LPT244AQEX | Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT244CQM vs PI74LPT244AQEX |
PI74LPT244CQ | Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT244CQM vs PI74LPT244CQ |
PI74LPT244AQE | Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT244CQM vs PI74LPT244AQE |
CD74LPT244AQM96 | Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | CD74LPT244CQM vs CD74LPT244AQM96 |
PI74LPT244CSEX | Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CD74LPT244CQM vs PI74LPT244CSEX |
CD74LPT244CQM | LPT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | CD74LPT244CQM vs CD74LPT244CQM |
CD74LPT244AQM96 | LPT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74LPT244CQM vs CD74LPT244AQM96 |
PI74PLT244QE | Bus Driver, LPT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT244CQM vs PI74PLT244QE |
PI74LPT244ASX | Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CD74LPT244CQM vs PI74LPT244ASX |