Part Details for CD75113001 by TE Connectivity
Overview of CD75113001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for CD75113001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCD75113001
|
Heilind Electronics | 55A0121-30-1/5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCD75113001
|
Interstate Connecting Components | 55A0121-30-1/5 | 0 |
|
Buy Now |
Part Details for CD75113001
CD75113001 CAD Models
CD75113001 Part Data Attributes
|
CD75113001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CD75113001
TE Connectivity
55A0121-30-1/5
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.27 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |