-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1869-1-ND
|
DigiKey | FIXED IND 10UH 2.3A 70 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6051 In Stock |
|
$0.3558 / $0.8700 | Buy Now |
DISTI #
CD75NP-100KC
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 10% 2.52MHz 2.3A Carrier T/R - Tape and Reel (Alt: CD75NP-100KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2864 / $0.4204 | Buy Now |
DISTI #
851-CD75NP-100KC
|
Mouser Electronics | Power Inductors - SMD 10uH 2.3A 10% 2.52MHz SMD PWR IND RoHS: Compliant | 350 |
|
$0.3740 / $0.8700 | Buy Now |
|
Future Electronics | CD75 Series 10 uH ±10% 2.3 A 0.07 Ohm SMT Unshielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3650 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD75NP-100KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD75NP-100KC
Sumida Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3128 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |