-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1873-1-ND
|
DigiKey | FIXED IND 33UH 1.2A 130 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1225 In Stock |
|
$0.3558 / $0.8700 | Buy Now |
DISTI #
CD75NP-330KC
|
Avnet Americas | Ind Power Unshielded Wirewound 33uH 10% 2.52MHz 1.2A Carrier T/R - Tape and Reel (Alt: CD75NP-330KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2864 / $0.4204 | Buy Now |
DISTI #
851-CD75NP-330KC
|
Mouser Electronics | Power Inductors - SMD 33uH 1.2A 10% 2.52MHz SMD PWR IND RoHS: Compliant | 354 |
|
$0.3740 / $0.8700 | Buy Now |
|
Future Electronics | CD Series 33 uH 10 % Tolerance 1.2 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3650 / $0.4000 | Buy Now |
|
Future Electronics | CD Series 33 uH 10 % Tolerance 1.2 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3650 / $0.4000 | Buy Now |
DISTI #
CD75NP-330KC
|
Avnet Americas | Ind Power Unshielded Wirewound 33uH 10% 2.52MHz 1.2A Carrier T/R - Tape and Reel (Alt: CD75NP-330KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2864 / $0.4204 | Buy Now |
DISTI #
CD75NP-330KC
|
Avnet Americas | Ind Power Unshielded Wirewound 33uH 10% 2.52MHz 1.2A Carrier T/R - Tape and Reel (Alt: CD75NP-330KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2864 / $0.4204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD75NP-330KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD75NP-330KC
Sumida Corporation
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3128 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for CD75NP-330KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD75NP-330KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD75NP-330KB | General Purpose Inductor, 33uH, 10%, 1 Element, SMD, 3128, ROHS COMPLIANT | Sumida Corporation | CD75NP-330KC vs CD75NP-330KB |