There are no models available for this part yet.
Overview of CD75T125NP-270KC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-1154CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S270KC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for CD75T125NP-270KC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-CD75T125NP-270KCTR-ND
|
DigiKey | FIXED IND 27UH 2.46A 120MOHM SMD Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7197 | Buy Now | |
DISTI #
CD75T125NP-270KC
|
Avnet Americas | Ind Power 27uF 10% Ferrite Drum Core T/R - Tape and Reel (Alt: CD75T125NP-270KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5335 / $0.5767 | Buy Now | |
DISTI #
851-CD75T125NP-270KC
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$0.6430 / $1.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5760 | Buy Now |
CAD Models for CD75T125NP-270KC by Sumida Corporation
Part Data Attributes for CD75T125NP-270KC by Sumida Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3229
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
27 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.5 mm
|
Package Length
|
8.1 mm
|
Package Style
|
SMT
|
Package Width
|
7.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.16 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|