Part Details for CD82C83H by Harris Semiconductor
Overview of CD82C83H by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD82C83H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$14.2950 / $19.0600 | Buy Now |
Part Details for CD82C83H
CD82C83H CAD Models
CD82C83H Part Data Attributes
|
CD82C83H
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD82C83H
Harris Semiconductor
Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD82C83H
This table gives cross-reference parts and alternative options found for CD82C83H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C83H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | CD82C83H vs MD82C83H |
5962-8406702RA | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Intersil Corporation | CD82C83H vs 5962-8406702RA |
5962-8406702RA | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Harris Semiconductor | CD82C83H vs 5962-8406702RA |
8406702RX | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | CD82C83H vs 8406702RX |
CP82C83H | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | CD82C83H vs CP82C83H |
IP82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | Harris Semiconductor | CD82C83H vs IP82C83H |
ID82C83H | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | CD82C83H vs ID82C83H |
MD82C83H/B | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD82C83H vs MD82C83H/B |
5962-8406702RX | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Harris Semiconductor | CD82C83H vs 5962-8406702RX |