Diodes
CD965A
Description: Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DIE-2

Overview of CD965A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CD965A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD965A by Microsemi Corporation

CD965A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIE
Package Description
DIE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
S-XXUC-N2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Voltage Tol-Max
10%
Working Test Current
8.5 mA
Want to compare parts?
  1. CD965A
    Microsemi Corporation
    Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DIE-2
    VS

Alternate Parts for CD965A

This table gives cross-reference parts and alternative options found for CD965A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD965A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD965A Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional Microchip Technology Inc CD965A vs CD965A
Part Number Description Manufacturer Compare
TDZFH15 Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHM Semiconductor CD965A vs TDZFH15
CH5245A-20E3 Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, Microsemi Corporation CD965A vs CH5245A-20E3
CH5245A-37 Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional Microsemi Corporation CD965A vs CH5245A-37
CH5245A-20 Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional Microsemi Corporation CD965A vs CH5245A-20
CD5245A Zener Diode, MACOM CD965A vs CD5245A
CD5245A Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation CD965A vs CD5245A
CH5245A-37E3 Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, Microsemi Corporation CD965A vs CH5245A-37E3

Related Parts for CD965A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD965A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD965A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CD965A would you like to use for your alert(s)?
  • Please alert me when CD965A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD965A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD965A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD965A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD965A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD965A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: