Part Details for CDB-125D-5-30S by R-K Electronics Inc
Overview of CDB-125D-5-30S by R-K Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S |
Price & Stock for CDB-125D-5-30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3307-CDB-125D-5-30S-ND
|
DigiKey | RELAY TIME DELAY 30SEC 10A 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$92.3400 / $125.0000 | Buy Now |