Part Details for CDBC455CX7-TC by Murata Manufacturing Co Ltd
Overview of CDBC455CX7-TC by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Electronic Manufacturing
Automotive
Price & Stock for CDBC455CX7-TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 490 |
|
RFQ |
Part Details for CDBC455CX7-TC
CDBC455CX7-TC CAD Models
CDBC455CX7-TC Part Data Attributes
|
CDBC455CX7-TC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBC455CX7-TC
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3.1 mm | |
Length | 6.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6 mm |