-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBU0340-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0440 / $0.0664 | Buy Now |
DISTI #
750-CDBU0340
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 0.3A 40V RoHS: Compliant | 29039 |
|
$0.0430 / $0.3700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 320000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element,0.35A,40VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 320000 |
|
$0.0470 / $0.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 320000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBU0340
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBU0340
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CDBU0340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBU0340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBUR0340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBU0340 vs CDBUR0340-HF |