Part Details for CDBV6-54T-G by Comchip Technology Corporation Ltd
Overview of CDBV6-54T-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBV6-54T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBV6-54T-G-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT363 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0947 / $0.1186 | Buy Now |
DISTI #
750-CDBV6-54T-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=30V, IO=200mA RoHS: Compliant | 0 |
|
$0.0940 / $0.4400 | Order Now |
|
NAC | DIODE ARRAY SCHOTTKY 30V SOT363 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1030 / $0.2500 | Buy Now |
Part Details for CDBV6-54T-G
CDBV6-54T-G CAD Models
CDBV6-54T-G Part Data Attributes
|
CDBV6-54T-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBV6-54T-G
Comchip Technology Corporation Ltd
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBV6-54T-G
This table gives cross-reference parts and alternative options found for CDBV6-54T-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBV6-54T-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBAT54TW1T1G | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | CDBV6-54T-G vs LBAT54TW1T1G |
S-LBAT54TW1T3G | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | CDBV6-54T-G vs S-LBAT54TW1T3G |
BAT54TW-H | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CDBV6-54T-G vs BAT54TW-H |
BAT54TRF | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Taiwan Semiconductor | CDBV6-54T-G vs BAT54TRF |
BAT54TW-TP-HF | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | CDBV6-54T-G vs BAT54TW-TP-HF |
BAT54TW | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CDBV6-54T-G vs BAT54TW |
BAT54TWQ-7-F | Rectifier Diode, | Diodes Incorporated | CDBV6-54T-G vs BAT54TWQ-7-F |
BAT54T | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Taiwan Semiconductor | CDBV6-54T-G vs BAT54T |
BAT54TW-T1-LF | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Won-Top Electronics Co Ltd | CDBV6-54T-G vs BAT54TW-T1-LF |
BAT54TDW | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, SC-88, 6 PIN | WEITRON INTERNATIONAL CO., LTD. | CDBV6-54T-G vs BAT54TDW |