-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V LVPECL differential clock driver 28-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC111FN-ND
|
DigiKey | IC CLK BUFFER 1:9 500MHZ 28PLCC Min Qty: 16 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
28575 In Stock |
|
$19.2800 | Buy Now |
DISTI #
296-6675-5-ND
|
DigiKey | IC CLK BUFFER 1:9 500MHZ 28PLCC Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.9185 | Buy Now |
DISTI #
595-CDC111FN
|
Mouser Electronics | Clock Drivers & Distribution 3.3V LVPECL Diff Clock Driver RoHS: Compliant | 51 |
|
$21.3900 / $26.0200 | Buy Now |
|
Rochester Electronics | CDC111 3.3V LVPECL Differential Clock Driver RoHS: Compliant Status: Active Min Qty: 1 | 28575 |
|
$16.5500 / $19.4700 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:9 500MHZ 28PLCC | 13172 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1182 |
|
RFQ | |
|
Chip1Cloud | 1-LINE TO 9-LINE DIFFERENTIAL LVPECL CLOCK DRIVER | 10700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$15.0000 / $23.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDC111FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC111FN
Texas Instruments
3.3-V LVPECL differential clock driver 28-PLCC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 111 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 600 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
fmax-Min | 500 MHz |
This table gives cross-reference parts and alternative options found for CDC111FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC111FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNCDC111FNR | CDC SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, CC-28 | Texas Instruments | CDC111FN vs SNCDC111FNR |
SNCDC111FN | CDC SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Texas Instruments | CDC111FN vs SNCDC111FN |
CDC111FNRG4 | 111 SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, GREEN, PLASTIC, LCC-28 | Texas Instruments | CDC111FN vs CDC111FNRG4 |