Part Details for CDC22-12 by American Electrical Inc
Overview of CDC22-12 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC22-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1521-ND
|
DigiKey | RELAY CONTACTOR 3PST 40A 12V Min Qty: 1 Lead time: 14 Weeks Container: Box |
5 In Stock |
|
$47.7856 / $62.6300 | Buy Now |
DISTI #
70920670
|
RS | DIN Rail Mounted Contactor, 12VDC coil,40A, 600V, 6KV, 1 NO contact | American Electrical Inc. CDC22-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6100 / $63.2600 | RFQ |
|
Onlinecomponents.com | DIN Rail Mounted Contactor, 12VDC coil, 40A, 600V, 6KV, 1 NO contact (6A@120VAC, 1.1A @ 125VDC) RoHS: Compliant | 0 |
|
$40.5400 / $80.0600 | Buy Now |