-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC2536DB-ND
|
DigiKey | IC PLL CLOCK DRIVER 28SSOP Min Qty: 42 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12700 In Stock |
|
$7.2100 | Buy Now |
DISTI #
296-6688-5-ND
|
DigiKey | IC PLL CLOCK DRIVER 28SSOP Min Qty: 42 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9710 | Buy Now |
DISTI #
595-CDC2536DB
|
Mouser Electronics | Clock Drivers & Distribution 3.3V PLL Clock Drvr RoHS: Compliant | 72 |
|
$7.7600 / $11.9900 | Buy Now |
|
Rochester Electronics | CDC2536 3.3V PLL Clock Driver with 1/2x, 1x and 2x Frequency Options RoHS: Compliant Status: Active Min Qty: 1 | 12700 |
|
$6.1900 / $7.2800 | Buy Now |
|
Ameya Holding Limited | IC 3.3V PLL CLK-DRVR 28-SSOP | 5050 |
|
RFQ | |
|
NexGen Digital | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDC2536DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC2536DB
Texas Instruments
125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2536 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
fmax-Min | 125 MHz |
This table gives cross-reference parts and alternative options found for CDC2536DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC2536DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC2536DBRG4 | 125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70 | Texas Instruments | CDC2536DB vs CDC2536DBRG4 |
CDC2536DBR | 125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70 | Texas Instruments | CDC2536DB vs CDC2536DBR |
CDC2536DBLE | CDC SERIES, PLL BASED CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, PLASTIC, SSOP-28 | Texas Instruments | CDC2536DB vs CDC2536DBLE |
CDC2536DBG4 | 125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70 | Texas Instruments | CDC2536DB vs CDC2536DBG4 |