Part Details for CDC2536DL by Texas Instruments
Overview of CDC2536DL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC2536DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC2536DL-ND
|
DigiKey | PLL BASED CLOCK DRIVER Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
243 In Stock |
|
$2.6100 | Buy Now |
|
Quest Components | SIX DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, SSOP | 281 |
|
$2.0160 / $5.0400 | Buy Now |
|
Rochester Electronics | CDC2586 3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 243 |
|
$2.2400 / $2.6400 | Buy Now |
Part Details for CDC2536DL
CDC2536DL CAD Models
CDC2536DL Part Data Attributes
|
CDC2536DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC2536DL
Texas Instruments
3.3V PLL Clock Driver with 1/2x, 1x and 2x Frequency Options 28-SSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2536 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.525 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm | |
fmax-Min | 100 MHz |