-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-line to 18-line clock driver with I<sup>2</sup>C control interface 48-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CDC318ADLG4
|
Mouser Electronics | Clock Drivers & Distribution 1 To 18-Line Clock Driver RoHS: Compliant | 73 |
|
$5.8100 / $10.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDC318ADLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC318ADLG4
Texas Instruments
1-line to 18-line clock driver with I<sup>2</sup>C control interface 48-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 318 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for CDC318ADLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC318ADLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2318ANZPVC-1 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CDC318ADLG4 vs CY2318ANZPVC-1 |
CY2318BNZPVI-11T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | CDC318ADLG4 vs CY2318BNZPVI-11T |
CY2318ANZPVC-11T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | CDC318ADLG4 vs CY2318ANZPVC-11T |
PI6C180VX | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 | Pericom Semiconductor Corporation | CDC318ADLG4 vs PI6C180VX |
PI6C180BV | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Pericom Semiconductor Corporation | CDC318ADLG4 vs PI6C180BV |
CDC318ADLRG4 | 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 | Texas Instruments | CDC318ADLG4 vs CDC318ADLRG4 |
PI6C180BVE | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118B/AA, SSOP-48 | Pericom Semiconductor Corporation | CDC318ADLG4 vs PI6C180BVE |
CY2318ANZPVC-1T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | CDC318ADLG4 vs CY2318ANZPVC-1T |
CY2318BNZPVI-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | CDC318ADLG4 vs CY2318BNZPVI-11 |
CY2318ANZPVXC-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CDC318ADLG4 vs CY2318ANZPVXC-11 |