Microcontrollers and Processors
CDC421A312RGET
Texas Instruments
Description: 312.5-MHz fully integrated fixed frequency low-jitter crystal oscillator clock generator 24-VQFN -40 to 85

Overview of CDC421A312RGET by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CDC421A312RGET Texas Instruments Fully Integrated Fixed Frequency Low-Jitter Crystal Oscillator Clock Generator 24-VQFN -40 to 85

Price & Stock for CDC421A312RGET by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CDC421A312RGET-ND
DigiKey IC CLOCK GENERATOR 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 5431
In Stock
  • 27 $11.2100
$11.2100 Buy Now
DISTI # 296-24590-1-ND
DigiKey IC CLOCK GENERATOR 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $18.4000
  • 250 $11.3679
  • 500 $11.0322
  • 750 $10.8640
$10.8640 / $18.4000 Buy Now
DISTI # 595-CDC421A312RGET
Mouser Electronics Clock Synthesizer / Jitter Cleaner Fully Int Fix Freq Lo-Jitter Crys Osc RoHS: Compliant 0
  • 250 $12.1500
  • 500 $11.3600
$11.3600 / $12.1500 Order Now
Rochester Electronics CDC421A312 Fully Integrated Fixed Frequency Low-Jitter Crystal Oscillator Clock Generator RoHS: Compliant Status: Active Min Qty: 1 240
  • 1 $11.3200
  • 25 $11.0900
  • 100 $10.6400
  • 500 $10.1900
  • 1,000 $9.6200
$9.6200 / $11.3200 Buy Now

CAD Models for CDC421A312RGET by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDC421A312RGET by Texas Instruments

CDC421A312RGET
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
312.5 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
31.25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
110 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. CDC421A312RGET
    Texas Instruments
    312.5-MHz fully integrated fixed frequency low-jitter crystal oscillator clock generator 24-VQFN -40 to 85
    VS

Alternate Parts for CDC421A312RGET

This table gives cross-reference parts and alternative options found for CDC421A312RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC421A312RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDC421A312RGER 312.5-MHz fully integrated fixed frequency low-jitter crystal oscillator clock generator 24-VQFN -40 to 85 Texas Instruments CDC421A312RGET vs CDC421A312RGER
Part Number Description Manufacturer Compare
CDC421A312RGER 312.5-MHz fully integrated fixed frequency low-jitter crystal oscillator clock generator 24-VQFN -40 to 85 Texas Instruments CDC421A312RGET vs CDC421A312RGER

Related Parts for CDC421A312RGET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDC421A312RGET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDC421A312RGET by Texas Instruments

Select Manufacturer
Which Manufacturer of CDC421A312RGET would you like to use for your alert(s)?
  • Please alert me when CDC421A312RGET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDC421A312RGET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDC421A312RGET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDC421A312RGET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDC421A312RGET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDC421A312RGET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: