Part Details for CDC5D20NP-272KC by Sumida Corporation
Overview of CDC5D20NP-272KC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC5D20NP-272KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDC5D20NP-272KC-ND
|
DigiKey | FIXED IND 2.7MH 55MA 36 OHM SMD Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 | Buy Now |
DISTI #
CDC5D20NP-272KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 2.7mH 10% 100kHz 55mA SMD T/R - Tape and Reel (Alt: CDC5D20NP-272KC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2864 / $0.4543 | Buy Now |
DISTI #
851-CDC5D20NP-272KC
|
Mouser Electronics | Power Inductors - SMD 2700uH 0.055A LO PROFILE INDUCTOR RoHS: Compliant | 0 |
|
$0.4210 / $0.4330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3940 | Buy Now |
DISTI #
CDC5D20NP-272KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 2.7mH 10% 100kHz 55mA SMD T/R - Tape and Reel (Alt: CDC5D20NP-272KC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2864 / $0.4543 | Buy Now |
Part Details for CDC5D20NP-272KC
CDC5D20NP-272KC CAD Models
CDC5D20NP-272KC Part Data Attributes:
|
CDC5D20NP-272KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDC5D20NP-272KC
Sumida Corporation
General Purpose Inductor, 2700uH, 10%, 1 Element, SMD, 2323, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2323 | |
Construction | Unshielded | |
DC Resistance | 36 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.055 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for CDC5D20NP-272KC
This table gives cross-reference parts and alternative options found for CDC5D20NP-272KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC5D20NP-272KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC5D20NP-272KB | General Purpose Inductor, 2700uH, 10%, 1 Element, SMD, 2323, ROHS COMPLIANT | Sumida Corporation | CDC5D20NP-272KC vs CDC5D20NP-272KB |