-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC7005RGZT-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1658 In Stock |
|
$15.2600 | Buy Now |
DISTI #
296-18220-1-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7185 / $20.5800 | Buy Now |
DISTI #
595-CDC7005RGZT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Hi Perf Lo Ph Noise Lo Skew Clock Synch RoHS: Compliant | 119 |
|
$13.5700 / $13.5900 | Buy Now |
|
Rochester Electronics | CDC7005 High Performance, Low Phase Noise, Low Skew Clock Synchronizer that Synchronizes Ref Clock to VCXO RoHS: Compliant Status: Active Min Qty: 1 | 1658 |
|
$13.0900 / $15.4000 | Buy Now |
|
Ameya Holding Limited | IC CLK SYNC/JITTER CLEANR 48VQFN | 10354 |
|
RFQ | |
|
Chip1Cloud | 3.3-V HIGH PERFORMANCE CLOCK SYNTHSIZER AND JITTER CLEANER | 8100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDC7005RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC7005RGZT
Texas Instruments
High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INTEGRATED LOW-NOISE OP AMP | |
Family | 7005 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 265 mA | |
Propagation Delay (tpd) | 0.95 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
fmax-Min | 800 MHz |
This table gives cross-reference parts and alternative options found for CDC7005RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC7005RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC7005RGZRG4 | High Performance, Low Phase Noise, Low Skew Clock Synchronizer that Synchronizes Ref Clock to VCXO 48-VQFN -40 to 85 | Texas Instruments | CDC7005RGZT vs CDC7005RGZRG4 |
CDC7005RGZ | High Performance, Low Phase Noise, Low Skew Clock Synchronizer that Synchronizes Ref Clock to VCXO 48-VQFN -40 to 85 | Texas Instruments | CDC7005RGZT vs CDC7005RGZ |