CDC7631-203
Description: Mixer Diode, Zero Barrier, K Band to KA Band, 15000ohm Z(V) Max, Silicon, ROHS COMPLIANT, HERMETIC SEALED, CASE 203, 2 PIN

Overview of CDC7631-203 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDC7631-203 by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   195
RFQ

CAD Models for CDC7631-203 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDC7631-203 by Skyworks Solutions Inc

CDC7631-203
Skyworks Solutions Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CASE 203, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 203
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Additional Feature
LOW NOISE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
K BAND TO KA BAND
Impedance-Max
15000 Ω
Impedance-Min
5000 Ω
JESD-30 Code
O-CEMW-N2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
MICROWAVE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.075 W
Qualification Status
Not Qualified
Surface Mount
YES
Tangential Signal Sensitivity-Min
-56 dBm
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
40
Type of Schottky Barrier
ZERO BARRIER
Want to compare parts?
  1. CDC7631-203
    Skyworks Solutions Inc
    Mixer Diode, Zero Barrier, K Band to KA Band, 15000ohm Z(V) Max, Silicon, ROHS COMPLIANT, HERMETIC SEALED, CASE 203, 2 PIN
    VS

Related Parts for CDC7631-203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDC7631-203 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDC7631-203 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of CDC7631-203 would you like to use for your alert(s)?
  • Please alert me when CDC7631-203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDC7631-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDC7631-203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDC7631-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDC7631-203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDC7631-203 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: