-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low power clock generator with one PLL, four differential output 24-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CDCE6214RGERTR-ND
|
DigiKey | IC CLOCK GENERATOR 24VQFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8947 | Buy Now |
DISTI #
595-CDCE6214RGER
|
Mouser Electronics | Clock Generators & Support Products Ultra-low power clock generator with one PLL, four differential output 24-VQFN -40 to 105 RoHS: Compliant | 0 |
|
$2.8100 / $5.6200 | Order Now |
|
Quest Components | 1790 |
|
$6.2580 / $12.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCE6214RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE6214RGER
Texas Instruments
Ultra-low power clock generator with one PLL, four differential output 24-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-09 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for CDCE6214RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE6214RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCE6214TWRGERQ1 | Ultra-low power clock generator supporting PCIe gen 1-5 with 2 inputs, 4 outputs and internal EEPROM 24-VQFN -40 to 105 | Texas Instruments | CDCE6214RGER vs CDCE6214TWRGERQ1 |
PCDCE6214TWRGETQ1 | Ultra-low power clock generator with 1 PLL, 4 differential outputs, 2 inputs, and internal EEPROM 24-VQFN -40 to 105 | Texas Instruments | CDCE6214RGER vs PCDCE6214TWRGETQ1 |
PCDCI6214RGET | PCIe Gen4 Compliant Ultra-Low Power Clock Generator With Four Programmable Outputs and EEPROM 24-VQFN -40 to 85 | Texas Instruments | CDCE6214RGER vs PCDCI6214RGET |
CDCI6214RGET | PCIe Gen4 support ultra-low power clock generator with four programmable outputs & EEPROM 24-VQFN -40 to 85 | Texas Instruments | CDCE6214RGER vs CDCI6214RGET |
CDCE6214RGET | Ultra-low power clock generator with one PLL, four differential output 24-VQFN -40 to 105 | Texas Instruments | CDCE6214RGER vs CDCE6214RGET |